Parametric Equivalent
Similar

HCPL-4731#500 | |
|---|---|
DigiKey Part Number  | HCPL-4731#500-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HCPL-4731#500  | 
Description  | OPTOISO 3.75KV 2CH DARL 8-DIP GW  | 
Customer Reference  | |
Detailed Description  | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Broadcom Limited  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Number of Channels  | 2  | |
Voltage - Isolation  | 3750Vrms  | |
Current Transfer Ratio (Min)  | 600% @ 500µA  | |
Current Transfer Ratio (Max)  | 8000% @ 500µA  | |
Turn On / Turn Off Time (Typ)  | 3µs, 34µs  | |
Rise / Fall Time (Typ)  | -  | |
Input Type  | DC  | |
Output Type  | Darlington  | |
Voltage - Output (Max)  | 18V  | |
Current - Output / Channel  | 60mA  | |
Voltage - Forward (Vf) (Typ)  | 1.25V  | |
Current - DC Forward (If) (Max)  | 10 mA  | |
Vce Saturation (Max)  | -  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, Gull Wing  | |
Supplier Device Package  | 8-DIP Gull Wing  | 



