HCPL-4504-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $16.50773
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 994
Unit Price: $21.29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $18.76000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4504-060E

DigiKey Part Number
HCPL-4504-060E-ND
Manufacturer
Manufacturer Product Number
HCPL-4504-060E
Description
OPTOISO 3.75KV 1CH TRANS 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-4504-060E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
25% @ 16mA
Current Transfer Ratio (Max)
60% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3,150$9.44928$29,765.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.