
HCPL-4502-500E | |
|---|---|
DigiKey Part Number | 516-4058-2-ND - Tape & Reel (TR) 516-4058-1-ND - Cut Tape (CT) 516-4058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4502-500E |
Description | OPTOISO 3.75KV TRANS 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $15.01200 | $150.12 |
| 100 | $11.58340 | $1,158.34 |
| 500 | $10.07476 | $5,037.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.12946 | $8,129.46 |
| 2,000 | $7.77620 | $15,552.40 |
| 3,000 | $7.62167 | $22,865.01 |

