Parametric Equivalent
Similar

HCPL-354-060E | |
|---|---|
DigiKey Part Number | HCPL-354-060E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-354-060E |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-354-000E | Broadcom Limited | 17,346 | 516-2481-1-ND | $6.33000 | Parametric Equivalent |
| LTV-354T | LITEON | 167,312 | 160-1333-1-ND | $4.44000 | Upgrade |
| FODM2705R2 | onsemi | 28,596 | FODM2705R2CT-ND | $5.92000 | Similar |
| HMHAA280V | onsemi | 2,500 | HMHAA280V-ND | $6.08000 | Similar |
| IS126 | Isocom Components 2004 LTD | 5,959 | IS126CT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.14981 | $32,247.15 |







