
IS126 | |
|---|---|
DigiKey Part Number | IS126TR-ND - Tape & Reel (TR) IS126CT-ND - Cut Tape (CT) IS126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS126 |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 20% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.67500 | $36.75 |
| 100 | $2.65970 | $265.97 |
| 500 | $2.20418 | $1,102.09 |
| 1,000 | $2.05455 | $2,054.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86211 | $5,586.33 |
| 6,000 | $1.76410 | $10,584.60 |
| 9,000 | $1.71384 | $15,424.56 |
| 15,000 | $1.65713 | $24,856.95 |
| 21,000 | $1.62339 | $34,091.19 |
| 30,000 | $1.59049 | $47,714.70 |

