HCPL-2503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 3,521
Unit Price: $18.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $18.76000
Datasheet
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2503

DigiKey Part Number
516-2706-5-ND
Manufacturer
Manufacturer Product Number
HCPL-2503
Description
OPTOISO 3.75KV TRANS W/BASE 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 8mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
7V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,150$13.81727$29,707.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.