
HCPL-0723-500E | |
|---|---|
DigiKey Part Number | 516-4201-2-ND - Tape & Reel (TR) 516-4201-1-ND - Cut Tape (CT) 516-4201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0723-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0723-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | Logic | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 50MBd | |
Propagation Delay tpLH / tpHL (Max) | 22ns, 22ns | |
Rise / Fall Time (Typ) | 8ns, 6ns | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.96000 | $63.96 |
| 10 | $48.53500 | $485.35 |
| 100 | $39.51730 | $3,951.73 |
| 500 | $37.09800 | $18,549.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $33.65713 | $50,485.69 |




