8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW4506#500

DigiKey Part Number
516-HCNW4506#500TR-ND - Tape & Reel (TR)
516-HCNW4506#500CT-ND - Cut Tape (CT)
516-HCNW4506#500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCNW4506#500
Description
OPTOISO 5KV OPEN COLL 8-DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCNW4506#500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$47.38000$47.38
10$35.51900$355.19
100$28.51390$2,851.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$24.85348$18,640.11
1,500$23.95221$35,928.32
2,250$23.49096$52,854.66
Manufacturers Standard Package