
BCM54880B0IFBG | |
---|---|
DigiKey Part Number | BCM54880B0IFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM54880B0IFBG |
Description | IC TRANSCEIVER FULL HALF 1/1 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half IEEE 802.3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 802.3 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |