
BCM54180B0IFBG | |
---|---|
DigiKey Part Number | 516-BCM54180B0IFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM54180B0IFBG |
Description | IC TXRX 8/8 400 FBGA 21X21 |
Customer Reference | |
Detailed Description | 8/8 Transceiver Gigabit Ethernet 400 FBGA 21x21 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 400-BGA | |
Supplier Device Package | 400 FBGA 21x21 |