Similar

BCM5389KFBG | |
|---|---|
DigiKey Part Number  | 516-3783-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BCM5389KFBG  | 
Description  | IC ETHERNET SWITCH SPI 256BGA  | 
Customer Reference  | |
Detailed Description  | Ethernet Switch SPI Interface 256-BGA (17x17)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Broadcom Limited  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Protocol  | Ethernet  | |
Function  | Switch  | |
Interface  | SPI  | |
Standards  | -  | |
Voltage - Supply  | 1.2V ~ 1.26V  | |
Current - Supply  | -  | |
Operating Temperature  | -  | |
Package / Case  | -  | |
Supplier Device Package  | 256-BGA (17x17)  | |
Base Product Number  | 


