ATF-531P8-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 1,402
Unit Price: $37.86000
Datasheet
8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF-531P8-TR1

DigiKey Part Number
516-2239-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATF-531P8-TR1
Description
RF MOSFET E-PHEMT 4V 8LPCC
Customer Reference
Detailed Description
RF Mosfet 4 V 135 mA 2GHz 20dB 24.5dBm 8-LPCC (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
E-pHEMT
Frequency
2GHz
Gain
20dB
Voltage - Test
4 V
Current Rating (Amps)
300mA
Noise Figure
0.6dB
Current - Test
135 mA
Power - Output
24.5dBm
Voltage - Rated
7 V
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-LPCC (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable