
ASMT-MT00-00001 | |
---|---|
DigiKey Part Number | 516-2246-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-MT00-00001 |
Description | LED MOONSTONE RGB 625/525/460NM |
Customer Reference | |
Detailed Description | LED Lighting Color Moonstone™ Red, Green, Blue (RGB) 625nm Red, 525nm Green, 460nm Blue TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-MT00-00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 460nm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.2V Green, 3.2V Blue | |
Lumens/Watt @ Current - Test | 54 lm/W Red, 76 lm/W Green, 20 lm/W Blue | |
Current - Max | 350mA Red, 350mA Green, 350mA Blue | |
Luminous Flux @ Current/Temperature | 40lm Red, 85lm Green, 22lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Thermal Resistance of Package | 23°C/W Red, 20°C/W Green, 20°C/W Blue | |
Base Product Number |