
ASCQDA60-B1112A2A305 | |
---|---|
DigiKey Part Number | 516-ASCQDA60-B1112A2A305TR-ND - Tape & Reel (TR) 516-ASCQDA60-B1112A2A305CT-ND - Cut Tape (CT) 516-ASCQDA60-B1112A2A305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQDA60-B1112A2A305 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 593nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.45mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.59000 | $45.90 |
100 | $3.35580 | $335.58 |
500 | $2.80586 | $1,402.93 |
1,000 | $2.62547 | $2,625.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.10140 | $4,202.80 |
4,000 | $1.99098 | $7,963.92 |
6,000 | $1.93436 | $11,606.16 |
10,000 | $1.87044 | $18,704.40 |
14,000 | $1.83242 | $25,653.88 |
20,000 | $1.80642 | $36,128.40 |