
ASCB-JTC2-0A308 | |
---|---|
DigiKey Part Number | 516-ASCB-JTC2-0A308TR-ND - Tape & Reel (TR) 516-ASCB-JTC2-0A308CT-ND - Cut Tape (CT) 516-ASCB-JTC2-0A308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-JTC2-0A308 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 529nm Green, 466nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCB-JTC2-0A308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.23mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 8mA Red, 5mA Green, 3mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 521nm Green, 462nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.57200 | $35.72 |
100 | $2.58400 | $258.40 |
500 | $2.14258 | $1,071.29 |
1,000 | $1.99749 | $1,997.49 |
2,000 | $1.87412 | $3,748.24 |
5,000 | $1.73929 | $8,696.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.61205 | $24,180.75 |
30,000 | $1.54743 | $46,422.90 |
45,000 | $1.51435 | $68,145.75 |