
ARE6-8EC1-0DF00 | |
---|---|
DigiKey Part Number | 516-ARE6-8EC1-0DF00TR-ND - Tape & Reel (TR) 516-ARE6-8EC1-0DF00CT-ND - Cut Tape (CT) 516-ARE6-8EC1-0DF00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-8EC1-0DF00 |
Description | HIGH POWER IRLED, 855NM, 140DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.7V 1A 200mW/sr @ 1A 140° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.82000 | $29.82 |
10 | $21.87700 | $218.77 |
100 | $17.17700 | $1,717.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.11608 | $7,558.04 |
1,000 | $14.44557 | $14,445.57 |
1,500 | $14.10203 | $21,153.04 |
2,500 | $13.71458 | $34,286.45 |
3,500 | $13.48433 | $47,195.15 |
5,000 | $13.25992 | $66,299.60 |