ARE6-8xxx-0xx00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARE6-88D1-0GH00

DigiKey Part Number
516-ARE6-88D1-0GH00TR-ND - Tape & Reel (TR)
516-ARE6-88D1-0GH00CT-ND - Cut Tape (CT)
516-ARE6-88D1-0GH00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARE6-88D1-0GH00
Description
HIGH POWER IRLED, 855NM, 80DEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 1.65V 2A 400mW/sr @ 1A 80° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
2A
Radiant Intensity (Ie) Min @ If
400mW/sr @ 1A
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.55000$34.55
10$25.53600$255.36
100$20.19300$2,019.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.17556$7,587.78
1,000$14.52881$14,528.81
1,500$14.33659$21,504.88
Manufacturers Standard Package