
ARE6-88D1-0GH00 | |
---|---|
DigiKey Part Number | 516-ARE6-88D1-0GH00TR-ND - Tape & Reel (TR) 516-ARE6-88D1-0GH00CT-ND - Cut Tape (CT) 516-ARE6-88D1-0GH00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARE6-88D1-0GH00 |
Description | HIGH POWER IRLED, 855NM, 80DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 855nm 1.65V 2A 400mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 400mW/sr @ 1A | |
Wavelength | 855nm | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.55000 | $34.55 |
10 | $25.53600 | $255.36 |
100 | $20.19300 | $2,019.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.17556 | $7,587.78 |
1,000 | $14.52881 | $14,528.81 |
1,500 | $14.33659 | $21,504.88 |