AERD-N1DB-00010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AERD-N1DB-00010

DigiKey Part Number
516-AERD-N1DB-00010TR-ND - Tape & Reel (TR)
516-AERD-N1DB-00010CT-ND - Cut Tape (CT)
516-AERD-N1DB-00010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AERD-N1DB-00010
Description
IR SMT LAMPS, 850NM, 40DEG
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 40°
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
40°
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.59000$45.90
100$3.35580$335.58
500$2.80586$1,402.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.19800$2,198.00
2,000$2.06934$4,138.68
3,000$2.00335$6,010.05
5,000$1.92876$9,643.80
7,000$1.88438$13,190.66
10,000$1.84110$18,411.00
25,000$1.77563$44,390.75
Manufacturers Standard Package