APDS-9930 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 28,988
Unit Price: $16.59000
Datasheet
8-SMD-Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9930

DigiKey Part Number
516-3479-2-ND - Tape & Reel (TR)
516-3479-1-ND - Cut Tape (CT)
516-3479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDS-9930
Description
SENSOR OPT 625NM AMBIENT 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 625nm I2C 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
APDS-9930 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ambient
Wavelength
625nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes