MFR Recommended

APDS-9930 | |
|---|---|
DigiKey Part Number | 516-3479-2-ND - Tape & Reel (TR) 516-3479-1-ND - Cut Tape (CT) 516-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9930 |
Description | SENSOR OPT 625NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 625nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 625nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |



