APDS-9006-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9006-020

DigiKey Part Number
516-1718-2-ND - Tape & Reel (TR)
516-1718-1-ND - Cut Tape (CT)
516-1718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDS-9006-020
Description
SENSOR OPT 500NMAMB 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 500nm Current 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APDS-9006-020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
500nm
Proximity Detection
No
Output Type
Current
Voltage - Supply
2.4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
4-Pin ChipLED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
5$8.12600$40.63
10$7.72600$77.26
25$7.24480$181.12
50$6.91680$345.84
100$6.61490$661.49
500$6.00890$3,004.45
1,000$5.78381$5,783.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.51466$13,786.65
5,000$5.33063$26,653.15
7,500$5.23013$39,225.97
12,500$5.11057$63,882.12
Manufacturers Standard Package