cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-CE3F-XZ002

DigiKey Part Number
ALMD-CE3F-XZ002-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALMD-CE3F-XZ002
Description
LED RND INGAN CYAN 4SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Indication - Discrete 4-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$4.48690$31,408.30