ALMD-CB3F-TV002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $10.02000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-CB3F-TV002

DigiKey Part Number
516-3961-2-ND - Tape & Reel (TR)
516-3961-1-ND - Cut Tape (CT)
516-3961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-CB3F-TV002
Description
LED ROUND INGAN 470NM BLUE 4SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$7.04500$70.45
100$5.25010$525.01
500$4.45332$2,226.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.19278$4,192.78
2,000$3.97175$7,943.50
3,000$3.85843$11,575.29
5,000$3.73050$18,652.50
7,000$3.65441$25,580.87
10,000$3.58023$35,802.30
Manufacturers Standard Package