
ALMD-CB3D-SU002 | |
|---|---|
DigiKey Part Number | 516-2938-2-ND - Tape & Reel (TR) 516-2938-1-ND - Cut Tape (CT) 516-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CB3D-SU002 |
Description | LED BLUE CLEAR 4SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 464nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $9.30100 | $93.01 |
| 100 | $7.01960 | $701.96 |
| 500 | $6.01118 | $3,005.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.68182 | $5,681.82 |
| 2,000 | $5.40264 | $10,805.28 |
| 3,000 | $5.25954 | $15,778.62 |
| 5,000 | $5.09807 | $25,490.35 |
| 7,000 | $5.00207 | $35,014.49 |
| 10,000 | $4.90846 | $49,084.60 |



