
AFBR-S6EPY12121B | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPY12121B-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPY12121B |
Description | AFBR-S6EPY12121 SMD BREAKOUT BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AFBR-S6EPY12121 Infrared Pyroelectric Sensor ezPyro SMD Prototyping Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Platform | ezPyro SMD Prototyping | |
Type | Sensor | |
Function | Infrared Pyroelectric | |
Utilized IC / Part | AFBR-S6EPY12121 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $340.94000 | $340.94 |
| 5 | $314.33000 | $1,571.65 |
| 10 | $304.39400 | $3,043.94 |
| 25 | $298.29440 | $7,457.36 |



