AFBR-S6EPY12111 Infrared Pyroelectric Sensor ezPyro SMD Prototyping Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6EPY12111B

DigiKey Part Number
516-AFBR-S6EPY12111B-ND
Manufacturer
Manufacturer Product Number
AFBR-S6EPY12111B
Description
AFBR-S6EPY12111 SMD BREAKOUT BRD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AFBR-S6EPY12111 Infrared Pyroelectric Sensor ezPyro SMD Prototyping Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Platform
ezPyro SMD Prototyping
Type
Sensor
Function
Infrared Pyroelectric
Utilized IC / Part
AFBR-S6EPY12111
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$340.94000$340.94
5$314.33000$1,571.65
10$304.39400$3,043.94
25$298.29440$7,457.36