
AFBR-S6EPR44352 | |
---|---|
DigiKey Part Number | 516-AFBR-S6EPR44352-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPR44352 |
Description | DIGITAL TO SENSOR 2.77M/690NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital TO-39-4 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-39-4 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $431.00000 | $431.00 |
5 | $398.26600 | $1,991.33 |
10 | $386.07300 | $3,860.73 |
25 | $385.24040 | $9,631.01 |