AFBR-S4N33C013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S4N33C013

DigiKey Part Number
516-AFBR-S4N33C013TR-ND - Tape & Reel (TR)
516-AFBR-S4N33C013CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AFBR-S4N33C013
Description
SENSOR PHOTODIODE 420NM 9UBGA
Customer Reference
Detailed Description
Photodiode 420nm 9-UBGA, CSPBGA
EDA/CAD Models
AFBR-S4N33C013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Wavelength
420nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
300nm ~ 900nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
26.9 V
Current - Dark (Typ)
300nA
Active Area
9mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
9-UBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.