
AFBR-735SMZ | |
|---|---|
DigiKey Part Number | 516-AFBR-735SMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-735SMZ |
Description | SFP28 25G/10G MM GEN2 (AMP BAIL) |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 25.78125Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 25.78125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,094.71000 | $1,094.71 |

