
AFBR-57B4APZC | |
|---|---|
DigiKey Part Number | 516-AFBR-57B4APZC-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57B4APZC |
Description | DC-50MBD 850NM VCSEL SFP DMI CC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 50MBd 845nm 3V ~ 3.6V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 50MBd | |
Wavelength | 845nm | |
Applications | Networking | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.23000 | $763.23 |
| 10 | $646.92000 | $6,469.20 |
| 100 | $580.10440 | $58,010.44 |


