
AEDR-9830DP-102 | |
---|---|
DigiKey Part Number | 516-AEDR-9830DP-102-ND |
Manufacturer | |
Manufacturer Product Number | AEDR-9830DP-102 |
Description | ENCODER INCREM QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $315.04000 | $315.04 |
5 | $270.43800 | $1,352.19 |
10 | $253.16700 | $2,531.67 |
25 | $231.94480 | $5,798.62 |
50 | $217.00040 | $10,850.02 |
100 | $202.94270 | $20,294.27 |
300 | $186.90757 | $56,072.27 |