
AEDR-9830-102 | |
---|---|
DigiKey Part Number | 516-AEDR-9830-102TR-ND - Tape & Reel (TR) 516-AEDR-9830-102CT-ND - Cut Tape (CT) 516-AEDR-9830-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9830-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.42000 | $304.42 |
5 | $261.35000 | $1,306.75 |
10 | $244.67200 | $2,446.72 |
25 | $224.16080 | $5,604.02 |
50 | $220.31140 | $11,015.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $196.14300 | $19,614.30 |
200 | $183.36080 | $36,672.16 |
300 | $179.99267 | $53,997.80 |