
AEDR-9940ER-102 | |
|---|---|
DigiKey Part Number | 516-AEDR-9940ER-102TR-ND - Tape & Reel (TR) 516-AEDR-9940ER-102CT-ND - Cut Tape (CT) 516-AEDR-9940ER-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9940ER-102 |
Description | ENCODER INCREM QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $250.96000 | $250.96 |
| 5 | $215.43400 | $1,077.17 |
| 10 | $201.70300 | $2,017.03 |
| 25 | $184.81280 | $4,620.32 |
| 50 | $178.17520 | $8,908.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $161.74720 | $16,174.72 |
| 200 | $151.22635 | $30,245.27 |
| 300 | $145.56803 | $43,670.41 |

