
ACPL-827-00BE | |
|---|---|
DigiKey Part Number | ACPL-827-00BE-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-827-00BE |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-827-00BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 50 | $4.61780 | $230.89 |
| 100 | $4.24490 | $424.49 |
| 500 | $3.57652 | $1,788.26 |
| 1,000 | $3.35788 | $3,357.88 |
| 2,000 | $3.17223 | $6,344.46 |
| 5,000 | $2.96953 | $14,847.65 |
| 10,000 | $2.84323 | $28,432.30 |
| 25,000 | $2.70560 | $67,640.00 |


