8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-064L-560E

DigiKey Part Number
516-4095-2-ND - Tape & Reel (TR)
516-4095-1-ND - Cut Tape (CT)
516-4095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-064L-560E
Description
OPTOISO 3.75KV 2CH PUSH PULL 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
ACPL-064L-560E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,204
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.11000$40.11
10$29.82500$298.25
100$23.75790$2,375.79
500$21.10232$10,551.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$19.79719$29,695.78
3,000$19.13523$57,405.69
Manufacturers Standard Package