Similar
Similar
Similar
Similar

ABA-51563-TR1G | |
|---|---|
DigiKey Part Number | 516-1558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABA-51563-TR1G |
Description | IC RF AMP ISM 0HZ-3.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 3.5GHz SOT-363, SC70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.5GHz | |
P1dB | 1.8dBm | |
Gain | 21.5dB | |
Noise Figure | 3.7dB | |
RF Type | ISM | |
Voltage - Supply | 5V | |
Current - Supply | 18mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 | |
Base Product Number |





