
BXRH-30E3000-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30E3000-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30E3000-D-83 |
Description | LED COB V9 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3630lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 8.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.95000 | $44.95 |
| 10 | $33.60500 | $336.05 |
| 100 | $26.91490 | $2,691.49 |
| 500 | $23.99056 | $11,995.28 |
| 1,000 | $23.04009 | $23,040.09 |
| 2,000 | $22.23620 | $44,472.40 |


