BXRE-27G6500-B-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $94.95833
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $101.16227
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $90.70340
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $94.95833
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 28
Unit Price: $101.29000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $101.16227
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $96.35107
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27G6500-B-73

DigiKey Part Number
BXRE-27G6500-B-73-ND
Manufacturer
Manufacturer Product Number
BXRE-27G6500-B-73
Description
LED COB V22 WARM WHT SQU 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
50.7V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
2.34A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.60mm Dia
Luminous Flux @ Current/Temperature
6993lm (Typ)
Lens Type
Flat
Current - Test
1.17A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G6500-B-72Bridgelux0BXRE-27G6500-B-72-ND$94.95833Parametric Equivalent
BXRE-27G65H0-B-72Bridgelux0976-BXRE-27G65H0-B-72-ND$101.16227Parametric Equivalent
BXRE-27G65H0-B-73Bridgelux0976-BXRE-27G65H0-B-73-ND$90.70340Parametric Equivalent
BXRE-30G6500-B-72Bridgelux0BXRE-30G6500-B-72-ND$94.95833Parametric Equivalent
BXRE-30G6500-B-73Bridgelux28976-1473-ND$101.29000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
150$90.43653$13,565.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.