Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G6500-B-72 | |
|---|---|
DigiKey Part Number | BXRE-27G6500-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G6500-B-72 |
Description | LED COB V22 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.60mm Dia |
Luminous Flux @ Current/Temperature 6993lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G6500-B-73 | Bridgelux | 0 | BXRE-27G6500-B-73-ND | $90.43653 | Parametric Equivalent |
| BXRE-27G65H0-B-72 | Bridgelux | 0 | 976-BXRE-27G65H0-B-72-ND | $101.16227 | Parametric Equivalent |
| BXRE-27G65H0-B-73 | Bridgelux | 0 | 976-BXRE-27G65H0-B-73-ND | $90.70340 | Parametric Equivalent |
| BXRE-30G6500-B-72 | Bridgelux | 0 | BXRE-30G6500-B-72-ND | $101.16227 | Parametric Equivalent |
| BXRE-30G6500-B-73 | Bridgelux | 28 | 976-1473-ND | $101.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $94.95833 | $14,243.75 |


















