LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-30G1KH0-C-83-SE

DigiKey Part Number
976-BXRC-30G1KH0-C-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-30G1KH0-C-83-SE
Description
LED COB VERO SE29C WH RND 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
66.7V
Series
Lumens/Watt @ Current - Test
157 lm/W
Packaging
Tray
Current - Max
4.75A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
49.20mm Dia
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
29.10mm Dia
Luminous Flux @ Current/Temperature
13602lm (Typ)
Lens Type
Flat
Current - Test
1.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27G10K0-C-83-SEBridgelux50976-BXRC-27G10K0-C-83-SE-ND$297.21000Parametric Equivalent
BXRC-30G10K0-C-83-SEBridgelux36976-BXRC-30G10K0-C-83-SE-ND$306.09000Parametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$306.09000$306.09
10$249.28400$2,492.84
100$216.46630$21,646.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.