
BXRC-30G10K0-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-30G10K0-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G10K0-C-83-SE |
Description | LED COB VERO SE29C WH RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 12991lm (Typ) | Lens Type Flat |
Current - Test 1.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G10K0-C-83-SE | Bridgelux | 50 | 976-BXRC-27G10K0-C-83-SE-ND | $297.21000 | Parametric Equivalent |
| BXRC-30G1KH0-C-83-SE | Bridgelux | 14 | 976-BXRC-30G1KH0-C-83-SE-ND | $306.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.09000 | $306.09 |
| 10 | $249.28400 | $2,492.84 |
| 100 | $216.46630 | $21,646.63 |

