Gen-7-Vero-13-Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50C2001-D-73

DigiKey Part Number
BXRC-50C2001-D-73-ND
Manufacturer
Manufacturer Product Number
BXRC-50C2001-D-73
Description
LED COB VERO 13 WHT RND 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
2528lm (Typ)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
30.9V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
1A
CRI (Color Rendering Index)
70
Viewing Angle
120°
Features
-
Size / Dimension
36.20mm Dia
Height
1.90mm
Light Emitting Surface (LES)
13.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$42.23375$8,446.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.