BXRC-27G40H0-C-73-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $98.25020
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $93.56560
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $98.25020
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 17
Unit Price: $81.31000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: $87.07310
Datasheet
Image for BXRC-27G40H0-C-73-SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G40H0-C-73-SE

DigiKey Part Number
976-BXRC-27G40H0-C-73-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-27G40H0-C-73-SE
Description
VERO SE 18C WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
120 lm/W
Packaging
Tray
Current - Max
2.34A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
36.20mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
18.40mm Dia
Luminous Flux @ Current/Temperature
4764lm (Typ)
Lens Type
Flat
Current - Test
1.17A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27G4000-C-72-SEBridgelux0BXRC-27G4000-C-72-SE-ND$98.25020Parametric Equivalent
BXRC-27G4000-C-73-SEBridgelux0976-1668-ND$93.56560Parametric Equivalent
BXRC-30G4000-C-72-SEBridgelux0BXRC-30G4000-C-72-SE-ND$98.25020Parametric Equivalent
BXRC-30G4000-C-73-SEBridgelux17976-1563-ND$81.31000Parametric Equivalent
BXRC-30G40H0-C-73-SEBridgelux0976-BXRC-30G40H0-C-73-SE-ND$87.07310Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
200$93.56560$18,713.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.