Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G4000-C-72-SE | |
|---|---|
DigiKey Part Number | BXRC-27G4000-C-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G4000-C-72-SE |
Description | LED COB VERO SE 18 WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4617lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G4000-C-73-SE | Bridgelux | 0 | 976-1668-ND | $93.56560 | Parametric Equivalent |
| BXRC-27G40H0-C-73-SE | Bridgelux | 0 | 976-BXRC-27G40H0-C-73-SE-ND | $93.56560 | Parametric Equivalent |
| BXRC-30G4000-C-72-SE | Bridgelux | 0 | BXRC-30G4000-C-72-SE-ND | $98.25020 | Parametric Equivalent |
| BXRC-30G4000-C-73-SE | Bridgelux | 17 | 976-1563-ND | $81.31000 | Parametric Equivalent |
| BXRC-30G40H0-C-73-SE | Bridgelux | 0 | 976-BXRC-30G40H0-C-73-SE-ND | $87.07310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $98.25020 | $19,650.04 |












