
BXFN-50G-21L-3C4-00-0-3 | |
---|---|
DigiKey Part Number | 976-BXFN-50G-21L-3C4-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-50G-21L-3C4-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-50G-21L-3C4-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-50G-21L-3C4-00-0-3 |
Description | LED F90 COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Cool 5000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BXFN-50G-21L-3C4-00-0-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 33lm (Typ) | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 204 lm/W | |
CRI (Color Rendering Index) | 88 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98500 | $9.85 |
100 | $0.68400 | $68.40 |
500 | $0.54422 | $272.11 |
1,000 | $0.49800 | $498.00 |
2,000 | $0.45842 | $916.84 |
5,000 | $0.41492 | $2,074.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
17,000 | $0.36961 | $6,283.37 |
34,000 | $0.34918 | $11,872.12 |
51,000 | $0.33871 | $17,274.21 |
85,000 | $0.32688 | $27,784.80 |
119,000 | $0.31985 | $38,062.15 |
170,000 | $0.31299 | $53,208.30 |