cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEP-30E-1C5-36C-00-00-0

DigiKey Part Number
976-BXEP-30E-1C5-36C-00-00-0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BXEP-30E-1C5-36C-00-00-0
Description
LED 5050 GEN3 WM WHT 3000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting 5050 Gen3 White, Warm 3000K 33.8V 125mA 2020 (5050 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
605lm
Flux @ 25°C, Current - Test
677lm
Current - Test
125mA
Voltage - Forward (Vf) (Typ)
33.8V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
2.2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.11358$15,851.85
10,500$2.08227$21,863.83
37,500$2.03530$76,323.75