
BXDR-MP-80LW-C121A-01-A-12 | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-80LW-C121A-01-A-12-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-80LW-C121A-01-A-12 |
Description | 80W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 382VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 80 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.52" L x 1.75" W x 1.19" H (241.8mm x 44.5mm x 30.1mm) | |
Approval Agency | cUL, cULus, FCC, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.84000 | $197.84 |
| 10 | $158.84600 | $1,588.46 |
| 25 | $149.11120 | $3,727.78 |
| 100 | $138.41220 | $13,841.22 |
| 250 | $133.31216 | $33,328.04 |
| 500 | $130.23838 | $65,119.19 |



