
BXDR-MP-46LT-U114A-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-46LT-U114A-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-46LT-U114A-01-A |
Description | 46W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 382VAC | |
Voltage - Output | 20 ~ 50V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 46 W | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) | |
Approval Agency | cUL, cULus, FCC, UL | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.50000 | $124.50 |
| 10 | $99.03600 | $990.36 |
| 25 | $92.66760 | $2,316.69 |
| 100 | $85.67080 | $8,567.08 |
| 250 | $85.56244 | $21,390.61 |



