WRAP-5-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WRAP-5-427
WRAP-13-499
WRAP-3-427

WRAP-5-427

DigiKey Part Number
2267-WRAP-5-427-ND
Manufacturer
Manufacturer Product Number
WRAP-5-427
Description
LABEL 2.5" HX1.5"W WHT 1=2200PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 1.50" W x 2.50" L (38.1mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.50" W x 2.50" L (38.1mm x 63.5mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
WRAPTOR™ Printer Applicator
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,622.29000$3,622.29
Manufacturers Standard Package